- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CP5862-000
TE Connectivity / Raychem Brand
CP5862-000
44A0131-16-1/45/6
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
44A0131-16-1/45/6
Search Keywords: CP5862000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP5862-000
-
Alias/AKA:44A0131-16-1/45/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:16 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 44
Frequently Asked Questions
Is CP5862-000 RoHS compliant?
Yes, CP5862-000 is RoHS compliant.
What is the lead time for CP5862-000?
The standard lead time for CP5862-000 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
744
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
744
$5.04
1,488
$2.67
2,232
$1.88
2,976 +
$1.84
Click for Quote
Log in
to unlock special pricing