MT-LWA-1/4-X-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MT-LWA-1/4-X-SP
Search Keywords: CP5072000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CP5072-000
  • Alias/AKA:
    MT-LWA-1/4-X-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1250
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    N/A
  • Inside Diameter After Shrinking:
    2.97 mm
  • Inside Diameter Before Shrinking:
    6.99 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
625
$6.34
1,250
$3.36
1,875
$2.36
2,500 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!