- Home ›
- All Products›
- CP4324-000
CP4324-000
TE Connectivity / Raychem Brand
S200-3-W1-22-9-TC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-3-W1-22-9-TC
Search Keywords: CP4324000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP4324-000
-
Alias/AKA:S200-3-W1-22-9-TC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):200 °C
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
150
$16.01
300
$8.48
450
$5.97
600 +
$5.85
Click for Quote
Log in
to unlock special pricing