- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CP4265-000
CP4265-000
TE Connectivity / Raychem Brand
The CP4262-000 is a heat-shrinkable solder sleeve shield terminator with a thermochromic indicator and a pre-installed ground ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The CP4262-000 is a heat-shrinkable solder sleeve shield terminator with a thermochromic indicator and a pre-installed ground lead for high-temperature applications.
Search Keywords: CP4265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP4265-000
-
Alias/AKA:S200-1-02-TC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):200 °C
-
Recovered Inside Diameter (Max):.035 in, .9 mm
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 7/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$9.83
100
$9.81
250
$9.78
400
$9.76
800
$5.17
1,200
$3.64
1,600 +
$3.56
Click for Quote
Log in
to unlock special pricing