- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- CP3969-000
CP3969-000
TE Connectivity / Raychem Brand
Standard Circular Connector HEX40-KC-90-15-A5-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Standard Circular Connector HEX40-KC-90-15-A5-2
Search Keywords: CP3969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP3969-000
-
Alias/AKA:HEX40-KC-90-15-A5-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Electroless Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$6,279.17
5
$6,263.47
7
$6,247.82
13
$3,436.56
19
$2,400.84
25 +
$2,352.81
Click for Quote
Log in
to unlock special pricing