Image is representational - see mfr. specs

BSTS-20X25/NM

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
BSTS-20X25/NM
Search Keywords: CP3862000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    CP3862-000
  • Alias/AKA:
    BSTS-20X25/NM
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tubing
  • Body Material:
    Polymer
  • Shrink Wall Type:
    Thick
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    19.05mm (0.750in)
  • Inside Diameter Before Shrinking:
    50.8mm (2.000in)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 8
即時出荷可能
18 Weeks 出荷できます 10/5/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$148.94
5
$138.54
10
$133.02
20
$127.95
50
$109.19
100 +
$107.86
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!