- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CP3414-000
CP3414-000
TE Connectivity / Raychem Brand
TXR54SJ00-1204BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54SJ00-1204BI
Search Keywords: CP3414000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP3414-000
-
Alias/AKA:TXR40SJ00-1204BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Tinel-Lock Ring
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Adapter Angle:00
-
Style:Tinel-Lock
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR04BI
-
Salt Spray Resistance:1000 Hr
-
Connector Detail Specification Number:M83723/83
-
Connector Shell Size:12 S
-
Material:Corrosion Resisting Steel
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Cable Diameter Range:32 – 51 mm
-
TE Adapter Code:54
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Adapter Entry Size:04
-
Overbraid Termination:Tinel-Lock Ring
-
Braid:36 Double
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$637.75
25
$350.06
38
$237.57
50 +
$232.82
Click for Quote
Log in
to unlock special pricing