- Home ›
- All Products›
- CP3139-000
CP3139-000
TE Connectivity / Raychem Brand
0024H0424-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0024H0424-9
Search Keywords: CP3139000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP3139-000
-
Alias/AKA:0024H0424-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:100 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
625
$34.70
1,250
$17.72
1,875
$12.06
2,500 +
$11.82
Click for Quote
Log in
to unlock special pricing