- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CP2529-000
TE Connectivity / Raychem Brand
CP2529-000
RT-780-5/8-3-SP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RT-780-5/8-3-SP
Search Keywords: CP2529000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP2529-000
-
Alias/AKA:RT-780-5/8-3-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:Thin
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Frequently Asked Questions
Is CP2529-000 RoHS compliant?
Yes, CP2529-000 is RoHS compliant.
What is the lead time for CP2529-000?
The standard lead time for CP2529-000 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
43 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
125
$39.18
250
$20.68
375
$14.22
500 +
$13.94
Click for Quote
Log in
to unlock special pricing