- Home ›
- All Products›
- CP1870-000
CP1870-000
TE Connectivity / Raychem Brand
S200-4-W2-22-9-TC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-4-W2-22-9-TC
Search Keywords: CP1870000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP1870-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):150 °C
-
Operating Temperature (Max):200 °C
-
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):.235 in, 5.97 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$20.77
250
$11.00
375
$7.74
500 +
$7.58
Click for Quote
Log in
to unlock special pricing