- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- CP1571-000
CP1571-000
TE Connectivity / Raychem Brand
Standard Circular Connector HEX40-AB-90S-09-A1-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Standard Circular Connector HEX40-AB-90S-09-A1-1
Search Keywords: CP1571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP1571-000
-
Alias/AKA:HEX40-AB-90S-09-A1-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Connector
-
Material:Aluminum
-
Connection Type:N/A
-
Connection Size:0.75/0.375 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$707.68
5
$705.90
7
$704.14
13
$400.22
19
$282.48
25 +
$276.83
Click for Quote
Log in
to unlock special pricing