- Home ›
- All Products›
- CP1154-000
CP1154-000
TE Connectivity / Raychem Brand
Cable 2Conductor 16AWG Tin Coated Copper 600V Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable 2Conductor 16AWG Tin Coated Copper 600V Gray
Search Keywords: CP1154000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP1154-000
-
Alias/AKA:55PC1121-16-0/2-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 250
Stock lot only:
22
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$6.325
250
$5.750
500
$3.540
750
$2.800
1,000 +
$2.750
Click for Quote
Log in
to unlock special pricing