Image is representational - see mfr. specs

HL150WE1TS070B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HL150WE1TS070B
Search Keywords: CP1089000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CP1089-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Printer Technology:
    Thermal Transfer
  • Number of Tie-Wrap Holes:
    4
  • Packaging Quantity:
    1000
  • Primary Product Color:
    White
  • Operating Temperature Range:
    -55 – 135 °C, -67 – 275 °F
  • Product Height:
    .6 in, 15 mm
  • Product Length:
    3.5 in, 90 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
40 Weeks can ship 3/9/27
Backorder
Price (USD)
Qty
Unit Price
125
$2.90
250
$2.17
375
$2.03
500 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!