- Home ›
- All Products›
- CP0390-000
CP0390-000
TE Connectivity / Raychem Brand
TTP1000WE-10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTP1000WE-10
Search Keywords: CP0390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CP0390-000
-
Alias/AKA:TTP100WE-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Style:Continuous
-
Number of Labels Across:1
-
Packaging Quantity:1
-
Packaging Method:Roll
-
Label Type:Industrial Label
-
Label Thickness:72 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Polyester
-
Primary Product Color:White
-
Product Width:10 in, 254 mm
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$482.70
4
$297.05
6
$235.16
8 +
$230.46
Click for Quote
Log in
to unlock special pricing