- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CONVOLEX-7/8-0-SP
CONVOLEX-7/8-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing Cross Linked Polyvinylidene Fluoride Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Spool Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Cross Linked Polyvinylidene Fluoride Black Thin Spool
Search Keywords: CONVOLEX780SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CONVOLEX-7/8-0-SP
-
Alias/AKA:5470274008
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
82 -
Type:Tubing
-
Body Material:Cross Linked Polyvinylidene Fluoride
-
Shrink Wall Type:Thin
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89 Feet
Ships today, if you order in
Minimum Order Quantity:
21 Feet
Price (USD)
Qty
Unit Price
21
$35.66
41
$34.19
62
$33.85
82 +
$33.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT