- Home ›
- All Products›
- CN9919-000
CN9919-000
TE Connectivity / Raychem Brand
SBP100075WE5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SBP100075WE5
Search Keywords: CN9919000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN9919-000
-
Alias/AKA:SBP100075WE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Label Style:Self-Laminating
-
Packaging Quantity:5000
-
Packaging Method:Roll
-
Printer Technology:Thermal Transfer
-
Number of Labels Across:2
-
Label Finish:Gloss
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Printable Label Height:.25 in, 6.4 mm
-
Label Type:Wire & Cable Identification
-
Primary Product Material:Clear Vinyl
-
Product Width:1 in, 25.4 mm
-
Primary Product Color:White
-
Agency/Standard:UL
-
Product Height:.75 in, 19.1 mm
-
Label Thickness:100 Micron
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.2791
10,000
$0.1718
15,000
$0.1360
20,000 +
$0.1333
Click for Quote
Log in
to unlock special pricing