- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CN9783-000
CN9783-000
TE Connectivity / Raychem Brand
Standard 101A031-3/42-0 (aka 843846-000) product w/Custom Label on Factory Packaging
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Standard 101A031-3/42-0 (aka 843846-000) product w/Custom Label on Factory Packaging
Search Keywords: CN9783000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN9783-000
-
Alias/AKA:101A031-3/42-0CS8194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
60 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
338
$8.15
675
$4.32
1,013
$3.04
1,350 +
$2.98
Click for Quote
Log in
to unlock special pricing