- Home ›
- All Products›
- CN8604-000
CN8604-000
TE Connectivity / Raychem Brand
TTVF1079YW1
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF1079YW1
Search Keywords: CN8604000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN8604-000
-
Alias/AKA:TTVF1079YW1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Label Type:Flagging
-
Label Thickness:85 Micron
-
Number of Labels Across:2
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Product Width:1 in, 25.4 mm
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Product Height:7.9 in, 200.7 mm
-
Primary Product Color:Yellow
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,250
$5.82
2,500
$3.07
3,750
$2.11
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing