- Home ›
- All Products›
- CN7621-000
CN7621-000
TE Connectivity / Raychem Brand
55A0111-22-8-1KF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0111-22-8-1KF
Search Keywords: CN7621000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN7621-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Product Type:Wire
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Number of Strands:19
-
Strand Size:34 AWG
-
Conductor Diameter:.031 in, .79 mm
-
Wire Diameter:.043 in, 1.09 mm
-
Overall Outside Diameter:.043 in, 1.09 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$1.0521
5,000
$0.5570
7,500
$0.3919
10,000 +
$0.3841
Click for Quote
Log in
to unlock special pricing