- Home ›
- All Products›
- CN6497-000
CN6497-000
TE Connectivity / Raychem Brand
HET-A-06C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HET-A-06C
Search Keywords: CN6497000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN6497-000
-
Alias/AKA:HET-A-06C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Insert Type:Solder
-
Operating Temperature Range:-65 – 200 °C
-
Cable Shield Diameter (Min):.095 in, 2.4 mm
-
Cable Shield Diameter (Max):.21 in, 5.3 mm
-
Ferrule Plating Material:Electroless Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$42.66
250
$22.52
375
$15.48
500 +
$15.17
Click for Quote
Log in
to unlock special pricing