- Home ›
- All Products›
- CN4748-000
CN4748-000
TE Connectivity / Raychem Brand
55PC0111-28-6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0111-28-6
Search Keywords: CN4748000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN4748-000
-
Alias/AKA:55PC0111-28-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.027 in
-
Wire Size:28 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire
-
Number of Strands:7
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Wire Color (Base):Blue
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,280
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,500
$0.6048
3,750
$0.4788
5,000 +
$0.4692
Click for Quote
Log in
to unlock special pricing