- Home ›
- All Products›
- CN4382-000
CN4382-000
TE Connectivity / Raychem Brand
TXR40BW45-1814AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40BW45-1814AI
Search Keywords: CN4382000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN4382-000
-
Alias/AKA:TXR40BW45-1814AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Salt Spray Resistance:1000 Hr
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Compatible With Connector Shell Size:19 , F
-
Primary Product Material:Nickel Aluminum Bronze
-
Body Orientation:45°
-
Product Length:1.81 in, 46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$1,648.96
25
$875.90
38
$588.38
50 +
$576.61
Click for Quote
Log in
to unlock special pricing