- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CN3664-000
CN3664-000
TE Connectivity / Raychem Brand
TTVF6004YW2.5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF6004YW2.5
Search Keywords: CN3664000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN3664-000
-
Alias/AKA:TTVF6004YW2.5-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Quantity:2500
-
Number of Labels Across:1
-
Label Height:.4 in, 10.2 mm
-
Label Material:Polyvinyl Fluoride (PVF)
-
Label Color:Yellow
-
Label Thickness:85 Micron
-
Packaging Method:Roll
-
UL Listed:Yes
-
Label Type:Flagging
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Printer Technology:Thermal Transfer
-
Label Style:Die-Cut
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Recommended Printer:See Printer Ribbon Matrix
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3,125
$0.9056
6,250
$0.4794
9,375
$0.3374
12,500 +
$0.3306
Click for Quote
Log in
to unlock special pricing