- Home ›
- All Products›
- CN2955-000
CN2955-000
TE Connectivity / Raychem Brand
82A0122-28-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0122-28-6/9
Search Keywords: CN2955000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN2955-000
-
Alias/AKA:82A0122-28-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$13.39
1,000
$7.07
1,500
$4.86
2,000 +
$4.76
Click for Quote
Log in
to unlock special pricing