- Home ›
- All Products›
- CN2898-000
CN2898-000
TE Connectivity / Raychem Brand
SBP100143WE1.5-1ACT2
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SBP100143WE1.5-1ACT2
Search Keywords: CN2898000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN2898-000
-
Alias/AKA:SBP100143WE1.5-1AC-T200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Packaging Method:Roll
-
Number of Labels Across:1
-
Packaging Quantity:1500
-
Product Width:1 in, 25.4 mm
-
Primary Product Material:Clear Vinyl
-
Agency/Standard:UL
-
Printable Label Height:.5 in, 12.7 mm
-
Label Type:Wire & Cable Identification
-
Label Finish:Gloss
-
Primary Product Color:White
-
Product Height:1.437 in, 36.5 mm
-
Printer Technology:Thermal Transfer
-
Label Thickness:100 Micron
-
Label Style:Self-Laminating
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
Order Increment:
1500
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4,500
$0.3319
9,000
$0.2042
13,500
$0.1617
18,000 +
$0.1585
Click for Quote
Log in
to unlock special pricing