- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CN2896-000
CN2896-000
TE Connectivity / Raychem Brand
SBP080150WE10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SBP080150WE10
Search Keywords: CN2896000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN2896-000
-
Alias/AKA:SBP080150WE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Material:Vinyl
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,640
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.0785
2,500
$0.0691
5,000
$0.0676
7,500
$0.0675
30,000
$0.0658
50,000
$0.0646
100,000
$0.0516
150,000 +
$0.0452
Click for Quote
Log in
to unlock special pricing