- Home ›
- All Products›
- CN2894-000
CN2894-000
TE Connectivity / Raychem Brand
SBP050143WE5-T200
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SBP050143WE5-T200
Search Keywords: CN2894000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN2894-000
-
Alias/AKA:SBP050143WE5-T200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Label Style:Self-Laminating
-
Number of Labels Across:5
-
Label Finish:Gloss
-
Printer Technology:Thermal Transfer
-
Packaging Method:Roll
-
Packaging Quantity:5000
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Printable Label Height:.5 in, 12.7 mm
-
Label Type:Wire & Cable Identification
-
Label Thickness:100 Micron
-
Primary Product Color:White
-
Product Width:.5 in, 12.7 mm
-
Product Height:1.437 in, 36.5 mm
-
Agency/Standard:UL
-
Primary Product Material:Clear Vinyl
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,750
$0.2962
7,500
$0.1823
11,250
$0.1443
15,000 +
$0.1414
Click for Quote
Log in
to unlock special pricing