- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CN2133-000
TE Connectivity / Raychem Brand
In Stock: 200
Minimum Order: 10
VIEW PRODUCTCN2133-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin White Spool
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN2133-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.5 mm
-
Inside Diameter Before Shrinking:38.1 mm
-
This product is discontinued, but still in stock.
-