- Home ›
- All Products›
- CN2030-000
CN2030-000
TE Connectivity / Raychem Brand
44A1322-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A1322-22-9/96-9
Search Keywords: CN2030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN2030-000
-
Alias/AKA:44A1322-22-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:2500 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$26.17
1,000
$13.37
1,500
$9.10
2,000 +
$8.92
Click for Quote
Log in
to unlock special pricing