- Home ›
- All Products›
- CN1694-000
CN1694-000
TE Connectivity / Raychem Brand
FLDWC0311-26-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-26-2
Search Keywords: CN1694000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN1694-000
-
Alias/AKA:FLDWC0311-26-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Strand Size:38 AWG
-
Product Classification:Wire - Commercial
-
Number of Strands:19
-
Conductor Size:26 AWG
-
Product Type:Wire
-
Operating Temperature Range:-65 – 125 °C
-
Resistance (Max):135 Ω/1000 ft @ 68°F
-
Weight:2.38 kg/km
-
Overall Outside Diameter:.04 in, 1.02 mm
-
Cable Style:Primary , Stranded
-
Conductor Diameter:.019 in, .47 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Wire Diameter:.04 in, 1.02 mm
-
Wire Size:26 AWG, .13 mm²
-
Overall Outside Diameter Range:.038 – .042 in, .97 – 1.07 mm
-
Cable Type:FlexLite DW
-
Wire Color (Base):Red
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
2,500
$1.412
5,000
$0.748
7,500
$0.526
10,000 +
$0.516
Click for Quote
Log in
to unlock special pricing