- Home ›
- All Products›
- CN1334-000
CN1334-000
TE Connectivity / Raychem Brand
MTCPQKT1R2SFAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTCPQKT1R2SFAD
Search Keywords: CN1334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN1334-000
-
Alias/AKA:MTCPQKT1R2SFAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Vertical
-
Wire Contact Termination Area Plating Material:Gold
-
Centerline (Pitch):.099 in
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Connector System:Wire-to-Wire
-
Mating Alignment:With
-
Connector Product Type:Housing Kit
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Number of Rows:2
-
Contact Type:Socket
-
Shielded:No
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Jackscrew
-
Connector & Housing Type:Receptacle
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:20
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:1500 VAC, 954 VDC
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:01
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3
$1,020.28
5
$648.18
8
$427.62
10 +
$419.07
Click for Quote
Log in
to unlock special pricing