- Home ›
- All Products›
- CN1080-000
CN1080-000
TE Connectivity / Raychem Brand
CES-3R-A150
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CES-3R-A150
Search Keywords: CN1080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN1080-000
-
Alias/AKA:CES-3R-A150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Product Type:Heat Shrink Cable Entry Seal
-
Number of Branches/Legs:1
-
Cable Entry Seal Flammability:Flame-Retardant
-
Screw & Hole Thread Size:1-1/2 - 11-1/2
-
Cable Entry Seal Seal Type:Standard
-
Drill Size:1.5
-
Thread Style:NPT
-
Comment:Molded part has hot-melt adhesive preinstalled.
-
Angle:90°
-
Cable Entry Seal Cable Diameter Range:.65 – 1.36 in, 16.51 – 35.54 mm
-
Overall Length (Recovered):3.1 in, 79 mm
-
Overall Length (Supplied):3.1 in, 79 mm
-
Cable Entry Seal Expanded Inside Diameter (Min):1.61 in, 41 mm
-
Cable Entry Seal Material:Nylon , Polyolefin
-
Cable Entry Seal Recovered Inside Diameter (Max):.63 in, 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$287.47
20
$152.19
30
$107.10
40 +
$104.95
Click for Quote
Log in
to unlock special pricing