- Home ›
- All Products›
- CN0369-000
CN0369-000
TE Connectivity / Raychem Brand
SST-12-20/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-12-20/FR/97
Search Keywords: CN0369000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN0369-000
-
Alias/AKA:SST-12-20/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
California Prop 65
-
Packaging Method:Piece
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Recovery Temperature:121 °C
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):90 °C
-
Primary Product Color:Black
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Primary Product Material:Irradiated Modified Polyolefin , Polyolefin
-
Recovered Inside Diameter (Max):.75 in, .75 mm, 19.1 mm
-
Recovered Wall Thickness (Nominal):.14 in, 3.56 mm
-
Operating Temperature Range:-55 – 110 °C, -55 – 90 °C
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Product Source:UK , US
-
Recovered Wall Thickness (Tolerance):.14 in, 3.56 mm
-
Mechanical Resistance:Abrasion , Fluids , Moisture
-
Resistance Properties:Moisture
-
Wall Type:Single Wall
-
Product Length:12 in, 12 mm, 305 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
45
$19.25
90
$11.84
135
$9.38
180 +
$9.19
Click for Quote
Log in
to unlock special pricing