- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CN0250-000
CN0250-000
TE Connectivity / Raychem Brand
Heat Shrinkable Wire Identification Sleeve 3: 1 Shrink Ratio 9.5 mm x 50 mm Polyolefin Orange
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Wire Identification Sleeve 3: 1 Shrink Ratio 9.5 mm x 50 mm Polyolefin Orange
Search Keywords: CN0250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN0250-000
-
Alias/AKA:D-SCE-1K-9.5-50-3-CS8766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$8.81
500
$4.66
750
$3.28
1,000 +
$3.22
Click for Quote
Log in
to unlock special pricing