- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CN0165-000
CN0165-000
TE Connectivity / Raychem Brand
55PC6239-24-6/9-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC6239-24-6/9-9-F871
Search Keywords: CN0165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CN0165-000
-
Alias/AKA:55PC6239-24-6/9-9-F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Cable Style:Round Braided Shielded & Jacketed
-
Overall Outside Diameter:.109 in
-
Strand Size:36 AWG
-
Number of Conductors:2
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Wire Size:24 AWG
-
Wire Diameter:.04 in, 1.04 mm
-
Conductor Diameter:.023 in
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Product Type:Wire Lead
-
Wire Color:Blue , White
-
Shield Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
500
$6.22
1,000
$3.29
1,500
$2.32
2,000 +
$2.27
Click for Quote
Log in
to unlock special pricing