- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CM-SCE-TP-1/2-4H-9
CM-SCE-TP-1/2-4H-9
TE Connectivity / Raychem Brand
Wire Marker - Cable Tie - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over Blank Legend / W ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Cable Tie - 0.80" W x 2.03" L (20.3mm x 51.5mm) Size - Cable Diameter 0.492" (12.50mm) and Over Blank Legend / White Color.
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords: CMSCETP124H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM-SCE-TP-1/2-4H-9
-
Alias/AKA:E17344-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,317
Ships today, if you order in
On Order:
100,000
can ship 1/6/27
Minimum Order Quantity:
250
Order Increment:
250
34 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
250
$0.6239
500
$0.6177
1,000
$0.5824
2,500
$0.4820
5,000
$0.4808
7,500
$0.4796
10,000
$0.4784
15,000 +
$0.4772
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT