- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CM-SCE-1/4-6H-9
CM-SCE-1/4-6H-9
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Cross Linked Polyolefin White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Tie Cross Linked Polyolefin White Pack
Search Keywords: CMSCE146H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM-SCE-1/4-6H-9
-
Alias/AKA:615539-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
375
$0.872
750
$0.654
1,125
$0.610
1,500 +
$0.598
Click for Quote
Log in
to unlock special pricing