- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CM-SCE-1/2-6H-4
CM-SCE-1/2-6H-4
TE Connectivity / Raychem Brand
Cable Markers Printable Tie Cross Linked Polyolefin Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Tie Cross Linked Polyolefin Yellow
Product Highlights:
- CM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Operating Temperature = -55 - 135 °C
Search Keywords: CMSCE126H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM-SCE-1/2-6H-4
-
Alias/AKA:6622650001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:12.5 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,246
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$1.325
500
$0.994
750
$0.927
1,000 +
$0.909
Click for Quote
Log in
to unlock special pricing