- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CMC-0554-00-9CS2708
CMC-0554-00-9CS2708
TE Connectivity / Raychem Brand
High Performance Cable 0AWG 14.88mm Nickel Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 0AWG 14.88mm Nickel Coated Copper White 600VAC
Search Keywords: CMC0554009CS2708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0554-00-9CS2708
-
Alias/AKA:E31046-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,420 Feet
Ships today, if you order in
MOQ for In Stock Qty:
2 Feet
MOQ for out of Stock Qty:
2 Feet
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
2
$160.60
25
$160.20
50
$159.80
125
$159.41
250
$81.42
375
$55.42
500 +
$54.32
Click for Quote
Log in
to unlock special pricing