- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CMC-0553-2-9
CMC-0553-2-9
TE Connectivity / Raychem Brand
Power Cables
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Cables
Product Highlights:
- Modified Fluoropolymer Cable Jacket Material
- High Temperature Application
- Wire Size (AWG/CM) = 2 AWG
- 665 Strands x 30 AWG
- Outside Diameter = 10.34 mm
Search Keywords: CMC055329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0553-2-9
-
Alias/AKA:675273-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
125
$151.13
250
$77.19
375
$52.54
500 +
$51.49
Click for Quote
Log in
to unlock special pricing