- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CMC-0553-1-9CS2903
CMC-0553-1-9CS2903
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 1AWG 3.65mm Nickel Coated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 1AWG 3.65mm Nickel Coated Copper White 600VAC
Search Keywords: CMC055319CS2903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0553-1-9CS2903
-
Alias/AKA:708213-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:1 AWG
-
Conductor Material:Nickel Coated Copper
-
Cable Diameter:3.65 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
125
$117.41
250
$59.97
375
$40.82
500 +
$40.00
Click for Quote
Log in
to unlock special pricing