- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CMC-0553-1-9
CMC-0553-1-9
TE Connectivity / Raychem Brand
CMC-0553-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-1-9
Search Keywords: CMC055319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0553-1-9
-
Alias/AKA:272659-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Number of Strands:817
-
Wire Size:1 AWG
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Style:Double
-
Product Type:Wire Lead
-
Wire Diameter:11.506 mm
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Coated Copper
-
Conductor Diameter:4.2 mm
-
Product Classification:Cable - Power
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:30 AWG
-
Number of Conductors:1
-
Cable Type:Power
-
Cable Insulation Style:Double
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
125
$108.59
250
$55.46
375
$37.75
500 +
$37.00
Click for Quote
Log in
to unlock special pricing