- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- CMC-0553-0-9
TE Connectivity / Raychem Brand
CMC-0553-0-9
Power Cables
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Cables
Product Highlights:
- Modified Fluoropolymer Cable Jacket Material
- High Temperature Application
- Wire Size (AWG/CM) = 0 AWG
- 1045 Strands x 30 AWG
- Outside Diameter = 12.80 mm
Search Keywords: CMC055309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0553-0-9
-
Alias/AKA:656961-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Product Guides
+
Frequently Asked Questions
Is CMC-0553-0-9 RoHS compliant?
Yes, CMC-0553-0-9 is RoHS compliant.
What is the lead time for CMC-0553-0-9?
The standard lead time for CMC-0553-0-9 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$134.73
250
$68.81
375
$46.84
500 +
$45.91
Click for Quote
Log in
to unlock special pricing