- Home ›
- All Products›
- CMC-0553-000-9
CMC-0553-000-9
TE Connectivity / Raychem Brand
CMC-0553-000-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-000-9
Search Keywords: CMC05530009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0553-000-9
-
Alias/AKA:C73863-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.63 in
-
Number of Conductors:1
-
Cable Insulation Style:Double
-
Number of Strands:1665
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:0 AWG
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Plated Copper
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:Power
-
Product Classification:Cable - Power
-
Strand Size:30 AWG
-
Jacket Color:White
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Style:Double
-
Conductor Diameter:.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$157.86
250
$80.63
375
$54.88
500 +
$53.79
Click for Quote
Log in
to unlock special pricing