Image is representational - see mfr. specs

CMC-0553-0-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CMC-0553-0-0
Search Keywords: CMC055300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CMC-0553-0-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Jacket Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Strand Size:
    30 AWG
  • Insulation Style:
    Double
  • Number of Strands:
    1045
  • Wire Size:
    0 AWG
  • Insulation Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Cable Type:
    Power
  • Number of Conductors:
    1
  • Jacket Color:
    Black
  • Wire Diameter:
    .504 in
  • Conductor Material:
    Nickel-Plated Copper
  • Voltage Rating:
    600 VAC
  • Product Classification:
    Cable - Power
  • Conductor Diameter:
    .41 in
  • Product Type:
    Wire Lead
  • Cable Insulation Style:
    Double
  • Operating Temperature Range:
    -65 – 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
125
$121.61
250
$62.11
375
$42.28
500 +
$41.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!