- Home ›
- All Products›
- CMC-0547-1-9
CMC-0547-1-9
TE Connectivity / Raychem Brand
CMC-0547-1-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0547-1-9
Search Keywords: CMC054719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CMC-0547-1-9
-
Alias/AKA:D04160-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - Power
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:30 AWG
-
Product Type:Wire Lead
-
Cable Type:Power
-
Insulation Style:Double
-
Conductor Diameter:.36 in
-
Wire Diameter:.453 in
-
Voltage Rating:600 VAC
-
Number of Strands:817
-
Insulation Material:XL-ETFE
-
Jacket Material:Modified Fluoropolymer
-
Wire Size:1 AWG
-
Jacket Color:White
-
Cable Insulation Style:Double
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
125
$53.51
250
$28.24
375
$19.42
500 +
$19.03
Click for Quote
Log in
to unlock special pricing