- Home ›
- All Products›
- CM9875-000
CM9875-000
TE Connectivity / Raychem Brand
HEX41-AC-90-17-A7-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX41-AC-90-17-A7-1
Search Keywords: CM9875000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM9875-000
-
Alias/AKA:HEX41-AC-90-17-A7-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Electroless Nickel
-
Product Length:.86 in, 22 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
8
$1,393.40
15
$759.13
23
$505.50
30 +
$495.39
Click for Quote
Log in
to unlock special pricing