- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CM9834-000
CM9834-000
TE Connectivity / Raychem Brand
MT-LWA-.047-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MT-LWA-.047-X-SP
Search Keywords: CM9834000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM9834-000
-
Alias/AKA:MT-LWA-.047-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:0.51 mm
-
Inside Diameter Before Shrinking:1.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18,000
can ship 7/10/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
10
$2.98
250
$1.97
500
$1.91
1,250
$1.83
2,500
$1.81
3,750
$1.79
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing