- Home ›
- All Products›
- CM9482-000
CM9482-000
TE Connectivity / Raychem Brand
FLDWC0311-14-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-14-7
Search Keywords: CM9482000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM9482-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Commercial
-
Operating Temperature Range:-65 – 125 °C
-
Number of Conductors:1
-
Strand Size:27 AWG
-
Product Type:Wire
-
Conductor Size:14 AWG
-
Number of Strands:19
-
Weight:21.88 kg/km
-
Resistance (Max):10 Ω/1000 ft @ 68°F
-
Cable Insulation Thickness:.005 in, .13 mm
-
Conductor Diameter:.066 in, 1.68 mm
-
Wire Size:14 AWG, 2.08 mm²
-
Wire Diameter:.098 in, 2.49 mm
-
Overall Outside Diameter Range:.094 – .102 in, 2.39 – 2.59 mm
-
Overall Outside Diameter:.098 in, 2.49 mm
-
Cable Style:Primary , Stranded
-
Wire Color (Base):Violet
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Cable Type:FlexLite DW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$1.626
5,000
$0.861
7,500
$0.606
10,000 +
$0.594
Click for Quote
Log in
to unlock special pricing