- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- CM9023-000
CM9023-000
TE Connectivity / Raychem Brand
High Performance Cable 4Conductors 18AWG 5.63mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 4Conductors 18AWG 5.63mm 600VAC
Search Keywords: CM9023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CM9023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,933
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$12.18
250
$12.15
500
$12.12
1,250
$12.09
2,500
$6.17
3,750
$4.20
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing